
P7812W-500 | |
|---|---|
DigiKey Part Number | 179-P7812W-500-ND |
Manufacturer | |
Manufacturer Product Number | P7812W-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 9~90 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 500mA, 300mA 9V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7812W-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Power (Watts) | 9.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 197,72000 Ft | 2 197,72 Ft |
| 5 | 2 114,88800 Ft | 10 574,44 Ft |
| 10 | 2 080,82000 Ft | 20 808,20 Ft |
| 42 | 2 011,47524 Ft | 84 481,96 Ft |
| 84 | 1 978,79095 Ft | 166 218,44 Ft |
| 126 | 1 959,91730 Ft | 246 949,58 Ft |
| 252 | 1 928,01500 Ft | 485 859,78 Ft |
| 504 | 1 896,60972 Ft | 955 891,30 Ft |
| Unit Price without VAT: | 2 197,72000 Ft |
|---|---|
| Unit Price with VAT: | 2 791,10440 Ft |

