
P7802B-1000 | |
|---|---|
DigiKey Part Number | 179-P7802B-1000-ND |
Manufacturer | |
Manufacturer Product Number | P7802B-1000 |
Description | DC-DC NON-ISOLATED, 1.0 A, 4.75~ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7802B-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,90000 Ft | 1 786,90 Ft |
| 5 | 1 719,43200 Ft | 8 597,16 Ft |
| 10 | 1 691,37600 Ft | 16 913,76 Ft |
| 42 | 1 635,16857 Ft | 68 677,08 Ft |
| 84 | 1 608,60762 Ft | 135 123,04 Ft |
| 126 | 1 593,25952 Ft | 200 750,70 Ft |
| 252 | 1 567,33476 Ft | 394 968,36 Ft |
| 504 | 1 541,80762 Ft | 777 071,04 Ft |
| Unit Price without VAT: | 1 786,90000 Ft |
|---|---|
| Unit Price with VAT: | 2 269,36300 Ft |

