
EMC-05B-T | |
|---|---|
DigiKey Part Number | 179-EMC-05B-T-ND |
Manufacturer | |
Manufacturer Product Number | EMC-05B-T |
Description | LINE FILTER 85VAC 0.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 85V 47Hz, 63Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 85V | |
Current | 500 mA | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5 698,87500 Ft | 68 386,50 Ft |
| Unit Price without VAT: | 5 698,87500 Ft |
|---|---|
| Unit Price with VAT: | 7 237,57125 Ft |

