Single Phase EMC/EMI Line Filter 500 mA 85V 47Hz, 63Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC-05A-DIN

DigiKey Part Number
179-EMC-05A-DIN-ND
Manufacturer
Manufacturer Product Number
EMC-05A-DIN
Description
LINE FILTER 85VAC 0.5A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 85V 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated AC
85V
Current
500 mA
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HUF
Tray
QuantityUnit PriceExt Price
125 586,70667 Ft67 040,48 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 586,70667 Ft
Unit Price with VAT:7 095,11747 Ft