
DQD6N-48-S5 | |
|---|---|
DigiKey Part Number | 179-DQD6N-48-S5-ND |
Manufacturer | |
Manufacturer Product Number | DQD6N-48-S5 |
Description | DC-DC, ISOLATED, 6 W, 18~75 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6N-48-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 554,42000 Ft | 5 554,42 Ft |
| 5 | 5 346,67200 Ft | 26 733,36 Ft |
| 10 | 5 260,16600 Ft | 52 601,66 Ft |
| 30 | 5 125,67533 Ft | 153 770,26 Ft |
| 50 | 5 064,10800 Ft | 253 205,40 Ft |
| 100 | 4 981,74360 Ft | 498 174,36 Ft |
| 250 | 4 874,73000 Ft | 1 218 682,50 Ft |
| 500 | 4 795,21796 Ft | 2 397 608,98 Ft |
| Unit Price without VAT: | 5 554,42000 Ft |
|---|---|
| Unit Price with VAT: | 7 054,11340 Ft |

