New Product
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD6N-48-S24

DigiKey Part Number
179-DQD6N-48-S24-ND
Manufacturer
Manufacturer Product Number
DQD6N-48-S24
Description
DC-DC, ISOLATED, 6 W, 18~75 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD6N-48-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HUF
Tube
QuantityUnit PriceExt Price
15 554,42000 Ft5 554,42 Ft
55 346,67200 Ft26 733,36 Ft
105 260,16600 Ft52 601,66 Ft
305 125,67533 Ft153 770,26 Ft
505 064,10800 Ft253 205,40 Ft
1004 981,74360 Ft498 174,36 Ft
2504 874,73000 Ft1 218 682,50 Ft
5004 795,21796 Ft2 397 608,98 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 554,42000 Ft
Unit Price with VAT:7 054,11340 Ft