
DQD6N-48-D5 | |
|---|---|
DigiKey Part Number | 179-DQD6N-48-D5-ND |
Manufacturer | |
Manufacturer Product Number | DQD6N-48-D5 |
Description | DC-DC, ISOLATED, 6 W, 18~75 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6N-48-D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 444,20000 Ft | 5 444,20 Ft |
| 5 | 5 241,79600 Ft | 26 208,98 Ft |
| 10 | 5 157,29400 Ft | 51 572,94 Ft |
| 30 | 5 025,14133 Ft | 150 754,24 Ft |
| 50 | 4 964,84320 Ft | 248 242,16 Ft |
| 100 | 4 884,08200 Ft | 488 408,20 Ft |
| 250 | 4 779,15256 Ft | 1 194 788,14 Ft |
| 500 | 4 701,17692 Ft | 2 350 588,46 Ft |
| Unit Price without VAT: | 5 444,20000 Ft |
|---|---|
| Unit Price with VAT: | 6 914,13400 Ft |

