New Product
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD6N-24-S5

DigiKey Part Number
179-DQD6N-24-S5-ND
Manufacturer
Manufacturer Product Number
DQD6N-24-S5
Description
DC-DC, ISOLATED, 6 W, 9~36 VDC I
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD6N-24-S5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HUF
Tube
QuantityUnit PriceExt Price
15 444,20000 Ft5 444,20 Ft
55 241,79600 Ft26 208,98 Ft
105 157,29400 Ft51 572,94 Ft
305 025,14133 Ft150 754,24 Ft
504 964,84320 Ft248 242,16 Ft
1004 884,08200 Ft488 408,20 Ft
2504 779,15256 Ft1 194 788,14 Ft
5004 701,17692 Ft2 350 588,46 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 444,20000 Ft
Unit Price with VAT:6 914,13400 Ft