New Product
Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD20-48-S24H

DigiKey Part Number
179-DQD20-48-S24H-ND
Manufacturer
Manufacturer Product Number
DQD20-48-S24H
Description
DC-DC, ISOLATED, 20 W, 18~75 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD20-48-S24H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.71" H (25.4mm x 25.4mm x 18.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HUF
Tray
QuantityUnit PriceExt Price
18 847,66000 Ft8 847,66 Ft
58 519,00400 Ft42 595,02 Ft
108 381,06200 Ft83 810,62 Ft
258 201,57040 Ft205 039,26 Ft
548 053,48222 Ft434 888,04 Ft
1087 922,29444 Ft855 607,80 Ft
2707 751,96681 Ft2 093 031,04 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 847,66000 Ft
Unit Price with VAT:11 236,52820 Ft