
DQD20-48-S12H | |
|---|---|
DigiKey Part Number | 179-DQD20-48-S12H-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-S12H |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD20-48-S12H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.71" H (25.4mm x 25.4mm x 18.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 847,66000 Ft | 8 847,66 Ft |
| 5 | 8 519,00400 Ft | 42 595,02 Ft |
| 10 | 8 381,06200 Ft | 83 810,62 Ft |
| 25 | 8 201,57040 Ft | 205 039,26 Ft |
| 54 | 8 053,48222 Ft | 434 888,04 Ft |
| 108 | 7 922,29444 Ft | 855 607,80 Ft |
| 270 | 7 751,96681 Ft | 2 093 031,04 Ft |
| Unit Price without VAT: | 8 847,66000 Ft |
|---|---|
| Unit Price with VAT: | 11 236,52820 Ft |

