New Product
Isolated Module DC DC Converter 1 Output 15V 1.333A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD20-24-S15H

DigiKey Part Number
179-DQD20-24-S15H-ND
Manufacturer
Manufacturer Product Number
DQD20-24-S15H
Description
DC-DC, ISOLATED, 20 W, 9~36 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD20-24-S15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.71" H (25.4mm x 25.4mm x 18.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HUF
Tray
QuantityUnit PriceExt Price
18 673,98000 Ft8 673,98 Ft
58 352,00400 Ft41 760,02 Ft
108 216,73400 Ft82 167,34 Ft
258 040,71600 Ft201 017,90 Ft
547 895,51259 Ft426 357,68 Ft
1087 766,95352 Ft838 830,98 Ft
2707 599,97207 Ft2 051 992,46 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 673,98000 Ft
Unit Price with VAT:11 015,95460 Ft