
0804-WFAN-F2 | |
|---|---|
DigiKey Part Number | 179-0804-WFAN-F2-ND |
Manufacturer | |
Manufacturer Product Number | 0804-WFAN-F2 |
Description | ANTENNA WIFI FPC 5G |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5GHz ~ 5.8GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Wi-Fi |

