
BND-WILOW-AX-3D-2G-HG | |
|---|---|
DigiKey Part Number | 3925-BND-WILOW-AX-3D-2G-HG-ND |
Manufacturer | |
Manufacturer Product Number | BND-WILOW-AX-3D-2G-HG |
Description | WIFI VIBRATION SENSOR 2G, HIGH G |
Customer Reference | |
Detailed Description | Accelerometer, 3 Axis Sensor LAN, Wireless Screw Mount, Mounting Hole |
Datasheet | Datasheet |
Category | Output Type LAN, Wireless |
Manufacturer Beanair Sensors | Operating Temperature -40°C ~ 60°C |
Packaging Retail Package | Features Waterproof |
Part Status Active | Package / Case IoT Finished Device |
Sensor Type Accelerometer, 3 Axis | Mounting Type Screw Mount, Mounting Hole |
Sensing Range ±2g |

