
LPS155 | |
|---|---|
DigiKey Part Number | 454-1352-ND |
Manufacturer | |
Manufacturer Product Number | LPS155 |
Description | AC/DC CONVERTER 24V 110W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 75% |
Packaging Tray | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) |
Voltage - Input 85 ~ 132 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.5 A |

