
AP8GAH135S | |
|---|---|
DigiKey Part Number | AP8GAH135S-ND |
Manufacturer | |
Manufacturer Product Number | AP8GAH135S |
Description | USB FLASH DRIVE 8GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 40.20mm L x 18.20mm W x 4.50mm H |

