
R04B196V500-100D Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R04B196V500-100DResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R04B196V500-100D Resistor Kit |
Description | 196 values-0402 size-500/100pcs/ |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 100M Ohm ±1% 0.063W Surface Mount 88800 Pieces (196 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Power (Watts) 0.063W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 88800 Pieces (196 Values - Mixed Quantities) |
Part Status Active | Mounting Type Surface Mount |
Resistance (Ohms) 0 ~ 100M | Packages Included 0402 (1005 Metric) |

