


LTC1728ES5-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1728ES5-2.5#TRPBFTR-ND - Tape & Reel (TR) LTC1728ES5-2.5#TRPBFCT-ND - Cut Tape (CT) LTC1728ES5-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-2.5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.338V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,47000 Ft | 1 752,47 Ft |
| 10 | 1 342,32700 Ft | 13 423,27 Ft |
| 25 | 1 239,39240 Ft | 30 984,81 Ft |
| 100 | 1 126,37380 Ft | 112 637,38 Ft |
| 250 | 1 114,83828 Ft | 278 709,57 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1 014,55180 Ft | 2 536 379,50 Ft |
| Unit Price without VAT: | 1 752,47000 Ft |
|---|---|
| Unit Price with VAT: | 2 225,63690 Ft |




