
ADP166Z-REDYKIT | |
|---|---|
DigiKey Part Number | ADP166Z-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP166Z-REDYKIT |
Description | EVAL BOARD FOR ADP166 |
Customer Reference | |
Detailed Description | ADP166 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V ~ 4.2V | |
Current - Output | 150mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | ADP166 | |
Note | - | |
Base Product Number |




