RF IC Receiver Radar ADC 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8284WCSVZ-RL

DigiKey Part Number
AD8284WCSVZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8284WCSVZ-RL
Description
IC ADC 12BIT AFE 4CH MUX 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Receiver Radar ADC 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD8284WCSVZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Receiver
Frequency
-
RF Type
Radar
Secondary Attributes
ADC
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006 480,64431 Ft9 720 966,46 Ft
Manufacturers Standard Package
Unit Price without VAT:6 480,64431 Ft
Unit Price with VAT:8 230,41827 Ft