
AD8022ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8022ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8022ARMZ-REEL7CT-ND - Cut Tape (CT) AD8022ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8022ARMZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8022ARMZ-REEL7 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 3 917 | 505-ADA4896-2ARMZ-ND | 3 100,02000 Ft | Similar |
| ADA4897-2ARMZ | Analog Devices Inc. | 525 | 505-ADA4897-2ARMZ-ND | 3 100,02000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 121,36000 Ft | 3 121,36 Ft |
| 10 | 2 433,68300 Ft | 24 336,83 Ft |
| 25 | 2 262,13000 Ft | 56 553,25 Ft |
| 100 | 2 073,53810 Ft | 207 353,81 Ft |
| 250 | 2 042,72076 Ft | 510 680,19 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 884,88495 Ft | 1 884 884,95 Ft |
| Unit Price without VAT: | 3 121,36000 Ft |
|---|---|
| Unit Price with VAT: | 3 964,12720 Ft |


