
AD734SQ/883B | |
|---|---|
DigiKey Part Number | AD734SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD734SQ/883B |
Description | IC MULT/DIV 4-QUANDRANT 14CERDIP |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD734SQ/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

