
KS DMLQ31.23-BACB-1-C2E2+HXJY-68-J3T3-S | |
|---|---|
DigiKey Part Number | 475-KSDMLQ31.23-BACB-1-C2E2+HXJY-68-J3T3-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS DMLQ31.23-BACB-1-C2E2+HXJY-68-J3T3-S |
Description | LED SYNIOS RED 632NM 1108 |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 632nm (627nm ~ 637nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 45lm (28lm ~ 61lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 632nm (627nm ~ 637nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 1.8V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 71 lm/W |

