
1183-6004 | |
|---|---|
DigiKey Part Number | 1678-1183-6004-ND |
Manufacturer | |
Manufacturer Product Number | 1183-6004 |
Description | NANORF PLUG-IN CONTACT VITA 67.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To Nano RF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | Nano RF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 663,67000 Ft | 63 663,67 Ft |
| 10 | 54 120,73100 Ft | 541 207,31 Ft |
| 25 | 50 736,50600 Ft | 1 268 412,65 Ft |
| 50 | 48 318,84200 Ft | 2 415 942,10 Ft |
| Unit Price without VAT: | 63 663,67000 Ft |
|---|---|
| Unit Price with VAT: | 80 852,86090 Ft |

