
1112-6211 | |
|---|---|
DigiKey Part Number | 1678-1112-6211-ND |
Manufacturer | |
Manufacturer Product Number | 1112-6211 |
Description | COAX ADAPT SMP TO 1.85MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Smooth Bore | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 470,69000 Ft | 66 470,69 Ft |
| 10 | 56 507,15800 Ft | 565 071,58 Ft |
| 25 | 52 973,75800 Ft | 1 324 343,95 Ft |
| 50 | 50 449,34760 Ft | 2 522 467,38 Ft |
| Unit Price without VAT: | 66 470,69000 Ft |
|---|---|
| Unit Price with VAT: | 84 417,77630 Ft |

