
T3104 081 | |
|---|---|
DigiKey Part Number | 361-1036-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3104 081 |
Description | CONN PLG HSG MALE 7P INLINE RA |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Coupling Nut, Strain Relief |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 7 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |


