Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCBM7W2M2000G | |
|---|---|
DigiKey Part Number | 4306-SCBM7W2M2000G-ND |
Manufacturer | |
Manufacturer Product Number | SCBM7W2M2000G |
Description | SCBM7W2M2000G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBD7W2M20000 | Amphenol Positronic | 0 | 4306-CBD7W2M20000-ND | 5 724,52000 Ft | Parametric Equivalent |
| CBD7W2M20000/AA | Amphenol Positronic | 235 | 4306-CBD7W2M20000/AA-ND | 5 724,52000 Ft | Parametric Equivalent |
| SCBM7W2M2000G/AA | Amphenol Positronic | 0 | 4306-SCBM7W2M2000G/AA-ND | 19 857,75333 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19 857,75333 Ft | 238 293,04 Ft |
| Unit Price without VAT: | 19 857,75333 Ft |
|---|---|
| Unit Price with VAT: | 25 219,34673 Ft |



