
ELFP1711GE | |
|---|---|
DigiKey Part Number | 1032-ELFP1711GE-ND |
Manufacturer | |
Manufacturer Product Number | ELFP1711GE |
Description | 5MM/.197" R/A PLUG W/EARS, GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Panel Mount |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 95°C |
Number of Positions 17 | Contact Mating Finish Tin |
Positions Per Level 17 | Features Retention Latches (Non-Wire Side), Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7.87mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Panel Mount | Housing Material Polyphenylene Oxide (PPO) |
Current - IEC 15A | Insulation Height 0.592" (15.04mm) |
Voltage - IEC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 738,85680 Ft | 273 885,68 Ft |
| Unit Price without VAT: | 2 738,85680 Ft |
|---|---|
| Unit Price with VAT: | 3 478,34814 Ft |

