
M12T-04PFFS-SF8C15 | |
|---|---|
DigiKey Part Number | M12T-04PFFS-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12T-04PFFS-SF8C15 |
Description | CONN RCPT FML 4P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation T | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12T-04PFFS-SF8B15 | Amphenol LTW | 749 | 1754-1059-ND | 5,83000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,92000 Ft | 2 840,92 Ft |
| 10 | 2 413,87000 Ft | 24 138,70 Ft |
| 30 | 2 233,61933 Ft | 67 008,58 Ft |
| 50 | 2 154,46780 Ft | 107 723,39 Ft |
| 100 | 2 051,65200 Ft | 205 165,20 Ft |
| 250 | 1 923,25568 Ft | 480 813,92 Ft |
| 500 | 1 831,51706 Ft | 915 758,53 Ft |
| 1 000 | 1 744,20138 Ft | 1 744 201,38 Ft |
| Unit Price without VAT: | 2 840,92000 Ft |
|---|---|
| Unit Price with VAT: | 3 607,96840 Ft |


