Parametric Equivalent



RJMG421KL2175ER | |
|---|---|
DigiKey Part Number | 664-RJMG421KL2175ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG421KL2175ER |
Description | RJMG421KL2175ER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG421KL2175ER Models |
Category | Height Above Board 1.014" (25.75mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA10T), Nylon 10T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG212KN1225ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG212KN1225ER-ND | 1 520,70041 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 1 967,99129 Ft | 3 148 786,06 Ft |
| Unit Price without VAT: | 1 967,99129 Ft |
|---|---|
| Unit Price with VAT: | 2 499,34894 Ft |


