License Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS-FPGA-VDES2

DigiKey Part Number
122-LMS-FPGA-VDES2-ND
Manufacturer
Manufacturer Product Number
LMS-FPGA-VDES2
Description
TRAINING CREDIT ELEC DELIVERED
Customer Reference
Detailed Description
License Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in HUF
Electronic Delivery
QuantityUnit PriceExt Price
1129 825,80000 Ft129 825,80 Ft
Manufacturers Standard Package
Unit Price without VAT:129 825,80000 Ft
Unit Price with VAT:164 878,76600 Ft