
EFR-DI-RSE-SITE | |
|---|---|
DigiKey Part Number | EFR-DI-RSE-SITE-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-RSE-SITE |
Description | REED SOLOMON ENCODER IP CORE |
Customer Reference | |
Detailed Description | License 1 Year Renewal Site Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 63 486,72000 Ft | 126 973,44 Ft |
| Unit Price without VAT: | 63 486,72000 Ft |
|---|---|
| Unit Price with VAT: | 80 628,13440 Ft |

