
421816 VI001 | |
|---|---|
DigiKey Part Number | 421816VI001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 VI001 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196 184,92000 Ft | 196 184,92 Ft |
| 2 | 186 503,93000 Ft | 373 007,86 Ft |
| 3 | 181 022,43333 Ft | 543 067,30 Ft |
| 5 | 174 303,91200 Ft | 871 519,56 Ft |
| 7 | 169 986,43714 Ft | 1 189 905,06 Ft |
| 10 | 165 503,68000 Ft | 1 655 036,80 Ft |
| 25 | 155 610,60000 Ft | 3 890 265,00 Ft |
| Unit Price without VAT: | 196 184,92000 Ft |
|---|---|
| Unit Price with VAT: | 249 154,84840 Ft |



