
421816 BR001 | |
|---|---|
DigiKey Part Number | 421816BR001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 BR001 |
Description | HOOK-UP STRND 18AWG BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204 037,26000 Ft | 204 037,26 Ft |
| 2 | 193 967,16000 Ft | 387 934,32 Ft |
| 3 | 188 265,78000 Ft | 564 797,34 Ft |
| 5 | 181 277,16400 Ft | 906 385,82 Ft |
| 7 | 176 788,10857 Ft | 1 237 516,76 Ft |
| 10 | 172 125,89800 Ft | 1 721 258,98 Ft |
| Unit Price without VAT: | 204 037,26000 Ft |
|---|---|
| Unit Price with VAT: | 259 127,32020 Ft |



