


14175 | |
|---|---|
DigiKey Part Number | 2285-14175-ND |
Manufacturer | |
Manufacturer Product Number | 14175 |
Description | CAMERA COLOR BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 728 x 544 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 728 x 544 | |
Frames per Second | 278.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX287 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 6.9µm x 6.9µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114 131,59000 Ft | 114 131,59 Ft |
| 5 | 107 325,26000 Ft | 536 626,30 Ft |
| 10 | 104 786,33900 Ft | 1 047 863,39 Ft |
| 25 | 101 745,53520 Ft | 2 543 638,38 Ft |
| Unit Price without VAT: | 114 131,59000 Ft |
|---|---|
| Unit Price with VAT: | 144 947,11930 Ft |






