RGB 728 x 544 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 728 x 544 Global CMOS USB 3.0
Alvium 1800 USB cameras for PC-based machine vision

14161

DigiKey Part Number
2285-14161-ND
Manufacturer
Manufacturer Product Number
14161
Description
CAMERA COLOR C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 728 x 544 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
728 x 544
Frames per Second
278.0
Shutter
Global
Lens Mount
C
Sensor
IMX287
Type
CMOS
Interface
USB 3.0
Pixel Size
6.9µm x 6.9µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
1123 558,01000 Ft123 558,01 Ft
5116 272,67000 Ft581 363,35 Ft
10113 554,81300 Ft1 135 548,13 Ft
25110 300,76200 Ft2 757 519,05 Ft
Manufacturers Standard Package
Unit Price without VAT:123 558,01000 Ft
Unit Price with VAT:156 918,67270 Ft