Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

13620

DigiKey Part Number
2285-13620-ND
Manufacturer
Manufacturer Product Number
13620
Description
CAMERA MONO C-MOUNT AR0521
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2592 x 1944
Frames per Second
67.0
Shutter
Rolling
Lens Mount
C
Sensor
AR0521SR
Type
CMOS
Interface
USB 3.0
Pixel Size
2.2µm x 2.2µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
1113 229,34000 Ft113 229,34 Ft
5106 387,01600 Ft531 935,08 Ft
10103 833,92000 Ft1 038 339,20 Ft
25100 777,68640 Ft2 519 442,16 Ft
Manufacturers Standard Package
Unit Price without VAT:113 229,34000 Ft
Unit Price with VAT:143 801,26180 Ft