



12891 | |
|---|---|
DigiKey Part Number | 2285-12891-ND |
Manufacturer | |
Manufacturer Product Number | 12891 |
Description | CAMERA MONO CMNT OPEN AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2592 x 1944 | |
Frames per Second | 67.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | AR0521SR | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 170,51000 Ft | 88 170,51 Ft |
| 5 | 82 710,81400 Ft | 413 554,07 Ft |
| 10 | 80 674,57300 Ft | 806 745,73 Ft |
| 25 | 78 237,78520 Ft | 1 955 944,63 Ft |
| Unit Price without VAT: | 88 170,51000 Ft |
|---|---|
| Unit Price with VAT: | 111 976,54770 Ft |







