Monochrome 2592 x 1944 Rolling CMOS CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 2592 x 1944 Rolling CMOS CSI-2
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

12889

DigiKey Part Number
2285-12889-ND
Manufacturer
Manufacturer Product Number
12889
Description
CAMERA MONO S-MOUNT OPEN AR0521
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2592 x 1944 Rolling CMOS CSI-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2592 x 1944
Frames per Second
67.0
Shutter
Rolling
Lens Mount
S
Sensor
AR0521SR
Type
CMOS
Interface
CSI-2
Pixel Size
2.2µm x 2.2µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
195 784,52000 Ft95 784,52 Ft
589 853,34800 Ft449 266,74 Ft
1087 641,26600 Ft876 412,66 Ft
2584 994,04880 Ft2 124 851,22 Ft
Manufacturers Standard Package
Unit Price without VAT:95 784,52000 Ft
Unit Price with VAT:121 646,34040 Ft