
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Green |
Part Status Active | Ingress Protection IP67 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-19 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36 938,09000 Ft | 73 876,18 Ft |
| 10 | 35 798,06100 Ft | 357 980,61 Ft |
| 26 | 35 255,48115 Ft | 916 642,51 Ft |
| 50 | 34 731,19080 Ft | 1 736 559,54 Ft |
| 100 | 34 219,09320 Ft | 3 421 909,32 Ft |
| 250 | 32 317,01640 Ft | 8 079 254,10 Ft |
| 500 | 31 878,07560 Ft | 15 939 037,80 Ft |
| Unit Price without VAT: | 36 938,09000 Ft |
|---|---|
| Unit Price with VAT: | 46 911,37430 Ft |

