
M39029/56-350 | |
|---|---|
DigiKey Part Number | 2899-M39029/56-350-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-350 |
Description | M39029/56-350 |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer Tri-Star Electronics | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Grade Military |
Contact Size 22 | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 000,71200 Ft | 75 017,80 Ft |
| 100 | 2 699,41100 Ft | 269 941,10 Ft |
| 250 | 2 696,33652 Ft | 674 084,13 Ft |
| 500 | 2 650,21900 Ft | 1 325 109,50 Ft |
| 1 000 | 2 607,17600 Ft | 2 607 176,00 Ft |
| 2 500 | 2 564,13300 Ft | 6 410 332,50 Ft |
| 5 000 | 2 305,87500 Ft | 11 529 375,00 Ft |
| Unit Price without VAT: | 3 000,71200 Ft |
|---|---|
| Unit Price with VAT: | 3 810,90424 Ft |


