Image for D38999/26LG39PNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26LG39PNL

DigiKey Part Number
2899-D38999/26LG39PNL-ND
Manufacturer
Manufacturer Product Number
D38999/26LG39PNL
Description
CORSAIR_
Customer Reference
Detailed Description
39 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, MIL
G
Manufacturer
Corsair
Contact Type
Crimp
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Orientation
N (Normal)
Connector Type
Plug Housing
Primary Material
Metal
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.