
BACC63CU11-35SB | |
|---|---|
DigiKey Part Number | 2899-BACC63CU11-35SB-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU11-35SB |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Composite |

