Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Pipe Flat Copper Sintered
How to Attach Heat Pipes into an Assembly

ATS-HP-F5L200S19W-226

DigiKey Part Number
684-ATS-HP-F5L200S19W-226-ND
Manufacturer
Manufacturer Product Number
ATS-HP-F5L200S19W-226
Description
HEAT PIPE FLAT 3.5X6.18X200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
23.7W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
0.243" (6.18mm)
Height
0.138" (3.50mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
14 682,46000 Ft4 682,46 Ft
104 145,34800 Ft41 453,48 Ft
303 910,45667 Ft117 313,70 Ft
503 805,67760 Ft190 283,88 Ft
1003 667,87850 Ft366 787,85 Ft
2503 493,16080 Ft873 290,20 Ft
5003 366,34998 Ft1 683 174,99 Ft
Manufacturers Standard Package
Unit Price without VAT:4 682,46000 Ft
Unit Price with VAT:5 946,72420 Ft