


ATS-11F-209-C2-R0 | |
|---|---|
DigiKey Part Number | ATS19600-ND |
Manufacturer | |
Manufacturer Product Number | ATS-11F-209-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.27°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 639,55000 Ft | 3 639,55 Ft |
| 10 | 3 221,33800 Ft | 32 213,38 Ft |
| 25 | 3 068,44000 Ft | 76 711,00 Ft |
| Unit Price without VAT: | 3 639,55000 Ft |
|---|---|
| Unit Price with VAT: | 4 622,22850 Ft |

