
NSL-32H-103 | |
|---|---|
DigiKey Part Number | NSL-32H-103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSL-32H-103 |
Description | OPTOISO PHOTOCELL OPTOCOUPLER |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Photocell Optocoupler | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - Supply | 60V (Max) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |








