


ABM8W-27.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14062-2-ND - Tape & Reel (TR) 535-14062-1-ND - Cut Tape (CT) 535-14062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Ft | 190,62 Ft |
| 10 | 165,40800 Ft | 1 654,08 Ft |
| 25 | 156,55360 Ft | 3 913,84 Ft |
| 50 | 150,03560 Ft | 7 501,78 Ft |
| 100 | 143,85590 Ft | 14 385,59 Ft |
| 250 | 136,02816 Ft | 34 007,04 Ft |
| 500 | 130,40184 Ft | 65 200,92 Ft |
| 1 000 | 125,00917 Ft | 125 009,17 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 112,44471 Ft | 337 334,13 Ft |
| 6 000 | 107,79761 Ft | 646 785,66 Ft |
| 9 000 | 105,16976 Ft | 946 527,84 Ft |
| 15 000 | 101,95206 Ft | 1 529 280,90 Ft |
| 21 000 | 99,88772 Ft | 2 097 642,12 Ft |
| 30 000 | 97,74522 Ft | 2 932 356,60 Ft |
| Unit Price without VAT: | 190,62000 Ft |
|---|---|
| Unit Price with VAT: | 242,08740 Ft |

