


ABM11W-27.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13864-2-ND - Tape & Reel (TR) 535-13864-1-ND - Cut Tape (CT) 535-13864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,33000 Ft | 261,33 Ft |
| 10 | 227,20600 Ft | 2 272,06 Ft |
| 25 | 214,96920 Ft | 5 374,23 Ft |
| 50 | 206,11440 Ft | 10 305,72 Ft |
| 100 | 197,56740 Ft | 19 756,74 Ft |
| 250 | 186,81892 Ft | 46 704,73 Ft |
| 500 | 179,09578 Ft | 89 547,89 Ft |
| 1 000 | 171,68623 Ft | 171 686,23 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,25336 Ft | 249 760,08 Ft |
| 6 000 | 79,81095 Ft | 478 865,70 Ft |
| 9 000 | 77,86445 Ft | 700 780,05 Ft |
| 15 000 | 75,48061 Ft | 1 132 209,15 Ft |
| 21 000 | 73,95109 Ft | 1 552 972,89 Ft |
| 30 000 | 72,36379 Ft | 2 170 913,70 Ft |
| Unit Price without VAT: | 261,33000 Ft |
|---|---|
| Unit Price with VAT: | 331,88910 Ft |

