


ABLS-4.9152MHZ-D-T | |
|---|---|
DigiKey Part Number | 535-14360-2-ND - Tape & Reel (TR) 535-14360-1-ND - Cut Tape (CT) 535-14360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.9152MHZ-D-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±50ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.9152MHZ-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,28000 Ft | 140,28 Ft |
| 10 | 121,57600 Ft | 1 215,76 Ft |
| 25 | 115,02960 Ft | 2 875,74 Ft |
| 50 | 110,22000 Ft | 5 511,00 Ft |
| 100 | 105,67760 Ft | 10 567,76 Ft |
| 250 | 99,91944 Ft | 24 979,86 Ft |
| 500 | 95,79120 Ft | 47 895,60 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,82662 Ft | 91 826,62 Ft |
| 2 000 | 88,02737 Ft | 176 054,74 Ft |
| 3 000 | 85,87919 Ft | 257 637,57 Ft |
| 5 000 | 83,24750 Ft | 416 237,50 Ft |
| 7 000 | 81,55898 Ft | 570 912,86 Ft |
| 10 000 | 79,80629 Ft | 798 062,90 Ft |
| 12 000 | 78,92559 Ft | 947 107,08 Ft |
| 24 000 | 75,66547 Ft | 1 815 971,28 Ft |
| 25 000 | 75,47759 Ft | 1 886 939,75 Ft |
| Unit Price without VAT: | 140,28000 Ft |
|---|---|
| Unit Price with VAT: | 178,15560 Ft |

