
S-82B1BAA-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82B1BAA-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82B1BAA-I6T1UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-82B1BAA-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
EDA/CAD Models | S-82B1BAA-I6T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,99000 Ft | 494,99 Ft |
| 10 | 361,56100 Ft | 3 615,61 Ft |
| 25 | 328,23360 Ft | 8 205,84 Ft |
| 100 | 291,67780 Ft | 29 167,78 Ft |
| 250 | 274,22080 Ft | 68 555,20 Ft |
| 500 | 263,70602 Ft | 131 853,01 Ft |
| 1 000 | 261,54157 Ft | 261 541,57 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 240,39946 Ft | 1 201 997,30 Ft |
| 10 000 | 235,86611 Ft | 2 358 661,10 Ft |
| Unit Price without VAT: | 494,99000 Ft |
|---|---|
| Unit Price with VAT: | 628,63730 Ft |


