
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Blending, Cleaning, Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 594,61620 Ft | 159 461,62 Ft |
| Unit Price without VAT: | 1 594,61620 Ft |
|---|---|
| Unit Price with VAT: | 2 025,16257 Ft |

